40 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0400FEA18

DigiKey Part Number
WSLH-.04TR-ND - Tape & Reel (TR)
WSLH-.04CT-ND - Cut Tape (CT)
WSLH-.04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0400FEA18
Description
RES 0.04 OHM 1% 2W 2512
Customer Reference
Detailed Description
40 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0400FEA18 Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 13,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.30000£1.30
10£0.85800£8.58
25£0.73800£18.45
50£0.66280£33.14
100£0.59900£59.90
250£0.52888£132.22
500£0.48500£242.50
1,000£0.44773£447.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.42441£848.82
4,000£0.39698£1,587.92
6,000£0.38290£2,297.40
10,000£0.36697£3,669.70
14,000£0.35748£5,004.72
20,000£0.34821£6,964.20
Manufacturers Standard Package
Unit Price without VAT:£1.30000
Unit Price with VAT:£1.56000