
WSL2512R0390FEB | |
|---|---|
DigiKey Part Number | 541-WSL2512R0390FEBTR-ND - Tape & Reel (TR) 541-WSL2512R0390FEBCT-ND - Cut Tape (CT) 541-WSL2512R0390FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0390FEB |
Description | RES 0.039 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0390FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.89100 | £8.91 |
| 25 | £0.76720 | £19.18 |
| 50 | £0.68920 | £34.46 |
| 100 | £0.62290 | £62.29 |
| 250 | £0.55028 | £137.57 |
| 500 | £0.50486 | £252.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.47559 | £475.59 |
| 2,000 | £0.44215 | £884.30 |
| 3,000 | £0.42497 | £1,274.91 |
| 5,000 | £0.40554 | £2,027.70 |
| 7,000 | £0.39396 | £2,757.72 |
| 10,000 | £0.38265 | £3,826.50 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

