
WSL2512R0390FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.039TR-ND - Tape & Reel (TR) WSLH-.039CT-ND - Cut Tape (CT) WSLH-.039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0390FEA18 |
Description | RES 0.039 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0390FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £0.85800 | £8.58 |
| 25 | £0.73840 | £18.46 |
| 50 | £0.66300 | £33.15 |
| 100 | £0.59900 | £59.90 |
| 250 | £0.52896 | £132.24 |
| 500 | £0.48510 | £242.55 |
| 1,000 | £0.44783 | £447.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.49990 | £999.80 |
| 4,000 | £0.46833 | £1,873.32 |
| 6,000 | £0.45212 | £2,712.72 |
| 10,000 | £0.43378 | £4,337.80 |
| 14,000 | £0.42286 | £5,920.04 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

