WSL2512R0390FBA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.27920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.28714
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.28714
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.68460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.55379
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.13420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.68460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.55379
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.76792
Datasheet
39 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0390FBA

DigiKey Part Number
WSL2512R0390FBA-ND
Manufacturer
Manufacturer Product Number
WSL2512R0390FBA
Description
RES 0.039 OHM 1% 1W 2512
Customer Reference
Detailed Description
39 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£1.27920£127.92
Manufacturers Standard Package
Unit Price without VAT:£1.27920
Unit Price with VAT:£1.53504