
WSL2512R0330FTB | |
|---|---|
DigiKey Part Number | 541-WSL2512R0330FTBTR-ND - Tape & Reel (TR) 541-WSL2512R0330FTBCT-ND - Cut Tape (CT) 541-WSL2512R0330FTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0330FTB |
Description | RES 0.033 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0330FTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.41000 | £2.41 |
| 10 | £1.61500 | £16.15 |
| 25 | £1.40000 | £35.00 |
| 50 | £1.26500 | £63.25 |
| 100 | £1.15010 | £115.01 |
| 250 | £1.02436 | £256.09 |
| 500 | £0.94564 | £472.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.89637 | £896.37 |
| 2,000 | £0.83845 | £1,676.90 |
| 3,000 | £0.80870 | £2,426.10 |
| 5,000 | £0.77506 | £3,875.30 |
| 7,000 | £0.75501 | £5,285.07 |
| 10,000 | £0.73544 | £7,354.40 |
| Unit Price without VAT: | £2.41000 |
|---|---|
| Unit Price with VAT: | £2.89200 |

