
WSL2512R0330DEA | |
|---|---|
DigiKey Part Number | 541-WSL2512R0330DEATR-ND - Tape & Reel (TR) 541-WSL2512R0330DEACT-ND - Cut Tape (CT) 541-WSL2512R0330DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0330DEA |
Description | RES 0.033 OHM 0.5% 1W 2512 |
Customer Reference | |
Detailed Description | 33 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 10 | £1.23400 | £12.34 |
| 25 | £1.06600 | £26.65 |
| 50 | £0.96060 | £48.03 |
| 100 | £0.87100 | £87.10 |
| 250 | £0.77300 | £193.25 |
| 500 | £0.71166 | £355.83 |
| 1,000 | £0.65953 | £659.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.62755 | £1,255.10 |
| 4,000 | £0.58919 | £2,356.76 |
| 6,000 | £0.56950 | £3,417.00 |
| 10,000 | £0.54722 | £5,472.20 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |

