32 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0320FEA18

DigiKey Part Number
WSLH-.032TR-ND - Tape & Reel (TR)
WSLH-.032CT-ND - Cut Tape (CT)
WSLH-.032DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0320FEA18
Description
RES 0.032 OHM 1% 2W 2512
Customer Reference
Detailed Description
32 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0320FEA18 Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 6,116
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.30000£1.30
10£0.85800£8.58
25£0.73840£18.46
50£0.66300£33.15
100£0.59900£59.90
250£0.52896£132.24
500£0.48510£242.55
1,000£0.44783£447.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.42450£849.00
4,000£0.39707£1,588.28
6,000£0.38298£2,297.88
10,000£0.36705£3,670.50
14,000£0.35756£5,005.84
20,000£0.34829£6,965.80
Manufacturers Standard Package
Unit Price without VAT:£1.30000
Unit Price with VAT:£1.56000