30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0300FEB

DigiKey Part Number
541-WSL2512R0300FEBTR-ND - Tape & Reel (TR)
541-WSL2512R0300FEBCT-ND - Cut Tape (CT)
541-WSL2512R0300FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0300FEB
Description
RES 0.03 OHM 1% 1W 2512
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,385
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.35000£1.35
10£0.89100£8.91
25£0.76720£19.18
50£0.68920£34.46
100£0.62290£62.29
250£0.55028£137.57
500£0.50486£252.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.31804£318.04
2,000£0.29449£588.98
3,000£0.28239£847.17
5,000£0.26870£1,343.50
7,000£0.26055£1,823.85
10,000£0.25258£2,525.80
Manufacturers Standard Package
Unit Price without VAT:£1.35000
Unit Price with VAT:£1.62000