
WSL2512R0250FTA18 | |
|---|---|
DigiKey Part Number | 541-WSL2512R0250FTA18TR-ND - Tape & Reel (TR) 541-WSL2512R0250FTA18CT-ND - Cut Tape (CT) 541-WSL2512R0250FTA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0250FTA18 |
Description | RES 0.025 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0250FTA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.14000 | £2.14 |
| 10 | £1.43200 | £14.32 |
| 25 | £1.23960 | £30.99 |
| 50 | £1.11900 | £55.95 |
| 100 | £1.01610 | £101.61 |
| 250 | £0.90360 | £225.90 |
| 500 | £0.83320 | £416.60 |
| 1,000 | £0.77769 | £777.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.94131 | £1,882.62 |
| 4,000 | £0.88710 | £3,548.40 |
| 6,000 | £0.85927 | £5,155.62 |
| Unit Price without VAT: | £2.14000 |
|---|---|
| Unit Price with VAT: | £2.56800 |

