
WSL25128L000FEA | |
|---|---|
DigiKey Part Number | WSLG-.008TR-ND - Tape & Reel (TR) WSLG-.008CT-ND - Cut Tape (CT) WSLG-.008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25128L000FEA |
Description | RES 0.008 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25128L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.46000 | £1.46 |
| 10 | £0.96600 | £9.66 |
| 25 | £0.83200 | £20.80 |
| 50 | £0.74800 | £37.40 |
| 100 | £0.67660 | £67.66 |
| 250 | £0.59828 | £149.57 |
| 500 | £0.54930 | £274.65 |
| 1,000 | £0.50769 | £507.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.47235 | £944.70 |
| 4,000 | £0.46143 | £1,845.72 |
| Unit Price without VAT: | £1.46000 |
|---|---|
| Unit Price with VAT: | £1.75200 |

