6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25126L000FEA18

DigiKey Part Number
WSLH-.006TR-ND - Tape & Reel (TR)
WSLH-.006CT-ND - Cut Tape (CT)
WSLH-.006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25126L000FEA18
Description
RES 0.006 OHM 1% 2W 2512
Customer Reference
Detailed Description
6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25126L000FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.79000£1.79
10£1.19200£11.92
25£1.02920£25.73
50£0.92720£46.36
100£0.84070£84.07
250£0.74564£186.41
500£0.68620£343.10
1,000£0.63570£635.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.59649£1,192.98
4,000£0.55976£2,239.04
6,000£0.54090£3,245.40
10,000£0.51957£5,195.70
14,000£0.50686£7,096.04
Manufacturers Standard Package
Unit Price without VAT:£1.79000
Unit Price with VAT:£2.14800