5 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25125L000JEA

DigiKey Part Number
541-WSL25125L000JEATR-ND - Tape & Reel (TR)
541-WSL25125L000JEACT-ND - Cut Tape (CT)
541-WSL25125L000JEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25125L000JEA
Description
RES 0.005 OHM 5% 1W 2512
Customer Reference
Detailed Description
5 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,567
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.44000£1.44
10£0.95700£9.57
25£0.82440£20.61
50£0.74100£37.05
100£0.67030£67.03
250£0.59276£148.19
500£0.54424£272.12
1,000£0.50302£503.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.56308£1,126.16
4,000£0.52812£2,112.48
6,000£0.51017£3,061.02
10,000£0.48987£4,898.70
14,000£0.47777£6,688.78
Manufacturers Standard Package
Unit Price without VAT:£1.44000
Unit Price with VAT:£1.72800