
WSL25124L000FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.004TR-ND - Tape & Reel (TR) WSLH-.004CT-ND - Cut Tape (CT) WSLH-.004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25124L000FEA18 |
Description | RES 0.004 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25124L000FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.25500 | £12.55 |
| 25 | £1.08400 | £27.10 |
| 50 | £0.97700 | £48.85 |
| 100 | £0.88620 | £88.62 |
| 250 | £0.78664 | £196.66 |
| 500 | £0.72432 | £362.16 |
| 1,000 | £0.67140 | £671.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.63033 | £1,260.66 |
| 4,000 | £0.59183 | £2,367.32 |
| 6,000 | £0.57206 | £3,432.36 |
| 10,000 | £0.54969 | £5,496.90 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

