
WSL25123L000FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.003TR-ND - Tape & Reel (TR) WSLH-.003CT-ND - Cut Tape (CT) WSLH-.003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25123L000FEA18 |
Description | RES 0.003 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25123L000FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.90000 | £1.90 |
| 10 | £1.26600 | £12.66 |
| 25 | £1.09400 | £27.35 |
| 50 | £0.98620 | £49.31 |
| 100 | £0.89450 | £89.45 |
| 250 | £0.79396 | £198.49 |
| 500 | £0.73108 | £365.54 |
| 1,000 | £0.67766 | £677.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.63620 | £1,272.40 |
| 4,000 | £0.59734 | £2,389.36 |
| 6,000 | £0.57738 | £3,464.28 |
| 10,000 | £0.55481 | £5,548.10 |
| Unit Price without VAT: | £1.90000 |
|---|---|
| Unit Price with VAT: | £2.28000 |

