
WSL2010R5000FEB18 | |
|---|---|
DigiKey Part Number | 541-WSL2010R5000FEB18TR-ND - Tape & Reel (TR) 541-WSL2010R5000FEB18CT-ND - Cut Tape (CT) 541-WSL2010R5000FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R5000FEB18 |
Description | RES 0.5 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R5000FEB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 10 | £0.94400 | £9.44 |
| 25 | £0.81280 | £20.32 |
| 50 | £0.73060 | £36.53 |
| 100 | £0.66060 | £66.06 |
| 250 | £0.58404 | £146.01 |
| 500 | £0.53610 | £268.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.50527 | £505.27 |
| 2,000 | £0.46998 | £939.96 |
| 3,000 | £0.45186 | £1,355.58 |
| 5,000 | £0.43135 | £2,156.75 |
| 7,000 | £0.41913 | £2,933.91 |
| 10,000 | £0.40720 | £4,072.00 |
| 12,000 | £0.40148 | £4,817.76 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |

