
WSL2010R5000FEA18 | |
|---|---|
DigiKey Part Number | WSLF-.50TR-ND - Tape & Reel (TR) WSLF-.50CT-ND - Cut Tape (CT) WSLF-.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R5000FEA18 |
Description | RES 0.5 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R5000FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.47600 | £4.76 |
| 25 | £0.40720 | £10.18 |
| 50 | £0.36360 | £18.18 |
| 100 | £0.32680 | £32.68 |
| 250 | £0.28628 | £71.57 |
| 500 | £0.26090 | £130.45 |
| 1,000 | £0.23933 | £239.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.20957 | £838.28 |
| 8,000 | £0.19609 | £1,568.72 |
| 12,000 | £0.18916 | £2,269.92 |
| 20,000 | £0.18134 | £3,626.80 |
| 28,000 | £0.17667 | £4,946.76 |
| 40,000 | £0.17211 | £6,884.40 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

