
WSL2010R1500FEB | |
|---|---|
DigiKey Part Number | 541-WSL2010R1500FEBTR-ND - Tape & Reel (TR) 541-WSL2010R1500FEBCT-ND - Cut Tape (CT) 541-WSL2010R1500FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R1500FEB |
Description | RES 0.15 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R1500FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.76400 | £7.64 |
| 25 | £0.65640 | £16.41 |
| 50 | £0.58880 | £29.44 |
| 100 | £0.53140 | £53.14 |
| 250 | £0.46840 | £117.10 |
| 500 | £0.42898 | £214.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.40340 | £403.40 |
| 2,000 | £0.37439 | £748.78 |
| 3,000 | £0.35948 | £1,078.44 |
| 5,000 | £0.34262 | £1,713.10 |
| 7,000 | £0.33258 | £2,328.06 |
| 10,000 | £0.32276 | £3,227.60 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

