
WSL2010R1250FEB | |
|---|---|
DigiKey Part Number | 541-WSL2010R1250FEBTR-ND - Tape & Reel (TR) 541-WSL2010R1250FEBCT-ND - Cut Tape (CT) 541-WSL2010R1250FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R1250FEB |
Description | WSL-2010 .125 1% EB E3 |
Customer Reference | |
Detailed Description | 125 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.71900 | £7.19 |
| 25 | £0.61720 | £15.43 |
| 50 | £0.55320 | £27.66 |
| 100 | £0.49910 | £49.91 |
| 250 | £0.43952 | £109.88 |
| 500 | £0.40230 | £201.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37806 | £378.06 |
| 2,000 | £0.35064 | £701.28 |
| 3,000 | £0.33656 | £1,009.68 |
| 5,000 | £0.32062 | £1,603.10 |
| 7,000 | £0.31113 | £2,177.91 |
| 10,000 | £0.30185 | £3,018.50 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

