WSL2010R0850FEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.03720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.55510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.47430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.63240
Datasheet
85 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0850FEB

DigiKey Part Number
WSL2010R0850FEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2010R0850FEB
Description
RES 0.085 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
85 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.43577£435.77
Manufacturers Standard Package
Unit Price without VAT:£0.43577
Unit Price with VAT:£0.52292