WSL2010R0800FEB18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.60917
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.60917
Datasheet
80 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0800FEB18

DigiKey Part Number
WSL2010R0800FEB18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2010R0800FEB18
Description
RES 0.08 OHM 1% 1W 2010
Customer Reference
Detailed Description
80 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R0800FEB18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.54565£545.65
Manufacturers Standard Package
Unit Price without VAT:£0.54565
Unit Price with VAT:£0.65478