
WSL2010R0350FEA | |
|---|---|
DigiKey Part Number | 541-WSL2010R0350FEATR-ND - Tape & Reel (TR) 541-WSL2010R0350FEACT-ND - Cut Tape (CT) 541-WSL2010R0350FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0350FEA |
Description | RES 0.035 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 35 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.69500 | £6.95 |
| 25 | £0.59640 | £14.91 |
| 50 | £0.53420 | £26.71 |
| 100 | £0.48180 | £48.18 |
| 250 | £0.42412 | £106.03 |
| 500 | £0.38806 | £194.03 |
| 1,000 | £0.35740 | £357.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.34081 | £1,363.24 |
| 8,000 | £0.32034 | £2,562.72 |
| 12,000 | £0.30982 | £3,717.84 |
| 20,000 | £0.29793 | £5,958.60 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

