
WSL2010R0270FEA18 | |
|---|---|
DigiKey Part Number | 541-WSL2010R0270FEA18TR-ND - Tape & Reel (TR) 541-WSL2010R0270FEA18CT-ND - Cut Tape (CT) 541-WSL2010R0270FEA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0270FEA18 |
Description | RES 0.027 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 10 | £0.86600 | £8.66 |
| 25 | £0.74520 | £18.63 |
| 50 | £0.66920 | £33.46 |
| 100 | £0.60460 | £60.46 |
| 250 | £0.53388 | £133.47 |
| 500 | £0.48962 | £244.81 |
| 1,000 | £0.45200 | £452.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.43320 | £1,732.80 |
| 8,000 | £0.40807 | £3,264.56 |
| 12,000 | £0.39518 | £4,742.16 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |

