
WSL20109L000FEB | |
|---|---|
DigiKey Part Number | 541-WSL20109L000FEBTR-ND - Tape & Reel (TR) 541-WSL20109L000FEBCT-ND - Cut Tape (CT) 541-WSL20109L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20109L000FEB |
Description | RES 0.009 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.20300 | £12.03 |
| 25 | £1.03880 | £25.97 |
| 50 | £0.93600 | £46.80 |
| 100 | £0.84850 | £84.85 |
| 250 | £0.75256 | £188.14 |
| 500 | £0.69258 | £346.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.65446 | £654.46 |
| 2,000 | £0.61030 | £1,220.60 |
| 3,000 | £0.58762 | £1,762.86 |
| 5,000 | £0.56196 | £2,809.80 |
| 7,000 | £0.54668 | £3,826.76 |
| 10,000 | £0.53175 | £5,317.50 |
| 12,000 | £0.52459 | £6,295.08 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

