
WSL20104L000FEB | |
|---|---|
DigiKey Part Number | 541-WSL20104L000FEBTR-ND - Tape & Reel (TR) 541-WSL20104L000FEBCT-ND - Cut Tape (CT) 541-WSL20104L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20104L000FEB |
Description | RES 0.004 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.87000 | £1.87 |
| 10 | £1.24500 | £12.45 |
| 25 | £1.07560 | £26.89 |
| 50 | £0.96960 | £48.48 |
| 100 | £0.87920 | £87.92 |
| 250 | £0.78020 | £195.05 |
| 500 | £0.71828 | £359.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.67898 | £678.98 |
| 2,000 | £0.63340 | £1,266.80 |
| 3,000 | £0.60998 | £1,829.94 |
| 5,000 | £0.58350 | £2,917.50 |
| 7,000 | £0.56772 | £3,974.04 |
| 10,000 | £0.55231 | £5,523.10 |
| 12,000 | £0.54492 | £6,539.04 |
| Unit Price without VAT: | £1.87000 |
|---|---|
| Unit Price with VAT: | £2.24400 |

