
WSL20102L000FEA18 | |
|---|---|
DigiKey Part Number | 541-10071-2-ND - Tape & Reel (TR) 541-10071-1-ND - Cut Tape (CT) 541-10071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20102L000FEA18 |
Description | RES 0.002 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.20200 | £12.02 |
| 25 | £1.03760 | £25.94 |
| 50 | £0.93500 | £46.75 |
| 100 | £0.84760 | £84.76 |
| 250 | £0.75180 | £187.95 |
| 500 | £0.69186 | £345.93 |
| 1,000 | £0.64094 | £640.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.58926 | £2,357.04 |
| 8,000 | £0.55664 | £4,453.12 |
| 12,000 | £0.53989 | £6,478.68 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

