
WSL20101L000FEB | |
|---|---|
DigiKey Part Number | 541-WSL20101L000FEBTR-ND - Tape & Reel (TR) 541-WSL20101L000FEBCT-ND - Cut Tape (CT) 541-WSL20101L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20101L000FEB |
Description | RES 0.001 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL20101L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.87000 | £1.87 |
| 10 | £1.24500 | £12.45 |
| 25 | £1.07560 | £26.89 |
| 50 | £0.96960 | £48.48 |
| 100 | £0.87920 | £87.92 |
| 250 | £0.78020 | £195.05 |
| 500 | £0.71828 | £359.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.73413 | £734.13 |
| 2,000 | £0.68536 | £1,370.72 |
| 3,000 | £0.66032 | £1,980.96 |
| 5,000 | £0.63199 | £3,159.95 |
| 7,000 | £0.61511 | £4,305.77 |
| 10,000 | £0.59863 | £5,986.30 |
| 12,000 | £0.59072 | £7,088.64 |
| Unit Price without VAT: | £1.87000 |
|---|---|
| Unit Price with VAT: | £2.24400 |

