
WSL1206R1900FEB | |
|---|---|
DigiKey Part Number | 541-WSL1206R1900FEBTR-ND - Tape & Reel (TR) 541-WSL1206R1900FEBCT-ND - Cut Tape (CT) 541-WSL1206R1900FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R1900FEB |
Description | RES 0.19 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 190 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.69500 | £6.95 |
| 25 | £0.59640 | £14.91 |
| 50 | £0.53420 | £26.71 |
| 100 | £0.48180 | £48.18 |
| 250 | £0.42412 | £106.03 |
| 500 | £0.38806 | £194.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.39331 | £393.31 |
| 2,000 | £0.36492 | £729.84 |
| 3,000 | £0.35034 | £1,051.02 |
| 5,000 | £0.33385 | £1,669.25 |
| 7,000 | £0.32402 | £2,268.14 |
| 10,000 | £0.31442 | £3,144.20 |
| 12,000 | £0.30982 | £3,717.84 |
| 24,000 | £0.29402 | £7,056.48 |
| 25,000 | £0.29317 | £7,329.25 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

