
WSL1206R0450FEB | |
|---|---|
DigiKey Part Number | 541-WSL1206R0450FEBTR-ND - Tape & Reel (TR) 541-WSL1206R0450FEBCT-ND - Cut Tape (CT) 541-WSL1206R0450FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0450FEB |
Description | RES 0.045 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 45 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.81000 | £8.10 |
| 25 | £0.69600 | £17.40 |
| 50 | £0.62460 | £31.23 |
| 100 | £0.56410 | £56.41 |
| 250 | £0.49760 | £124.40 |
| 500 | £0.45600 | £228.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.42909 | £429.09 |
| 2,000 | £0.39847 | £796.94 |
| 3,000 | £0.38275 | £1,148.25 |
| 5,000 | £0.36496 | £1,824.80 |
| 7,000 | £0.35436 | £2,480.52 |
| 10,000 | £0.34400 | £3,440.00 |
| 12,000 | £0.33904 | £4,068.48 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

