
WSL1206R0330FEA | |
|---|---|
DigiKey Part Number | WSLC-.033TR-ND - Tape & Reel (TR) WSLC-.033CT-ND - Cut Tape (CT) WSLC-.033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0330FEA |
Description | RES 0.033 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0330FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.56600 | £5.66 |
| 25 | £0.48440 | £12.11 |
| 50 | £0.43340 | £21.67 |
| 100 | £0.39000 | £39.00 |
| 250 | £0.34232 | £85.58 |
| 500 | £0.31252 | £156.26 |
| 1,000 | £0.28720 | £287.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.25236 | £1,009.44 |
| 8,000 | £0.23653 | £1,892.24 |
| 12,000 | £0.22840 | £2,740.80 |
| 20,000 | £0.21920 | £4,384.00 |
| 28,000 | £0.21372 | £5,984.16 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

