
WSL1206R0120FEB18 | |
|---|---|
DigiKey Part Number | 541-WSL1206R0120FEB18TR-ND - Tape & Reel (TR) 541-WSL1206R0120FEB18CT-ND - Cut Tape (CT) 541-WSL1206R0120FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0120FEB18 |
Description | RES 0.012 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.51000 | £1.51 |
| 10 | £1.00000 | £10.00 |
| 25 | £0.86240 | £21.56 |
| 50 | £0.77540 | £38.77 |
| 100 | £0.70170 | £70.17 |
| 250 | £0.62088 | £155.22 |
| 500 | £0.57034 | £285.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.36286 | £362.86 |
| 2,000 | £0.33644 | £672.88 |
| 3,000 | £0.32286 | £968.58 |
| 5,000 | £0.30751 | £1,537.55 |
| 7,000 | £0.29836 | £2,088.52 |
| 10,000 | £0.28942 | £2,894.20 |
| Unit Price without VAT: | £1.51000 |
|---|---|
| Unit Price with VAT: | £1.81200 |

