
WSL12063L000FEA18 | |
|---|---|
DigiKey Part Number | 541-10050-2-ND - Tape & Reel (TR) 541-10050-1-ND - Cut Tape (CT) 541-10050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL12063L000FEA18 |
Description | RES 0.003 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.21500 | £12.15 |
| 25 | £1.04960 | £26.24 |
| 50 | £0.94600 | £47.30 |
| 100 | £0.85750 | £85.75 |
| 250 | £0.76076 | £190.19 |
| 500 | £0.70020 | £350.10 |
| 1,000 | £0.64874 | £648.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.57927 | £2,317.08 |
| 8,000 | £0.54712 | £4,376.96 |
| 12,000 | £0.53061 | £6,367.32 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

