
WSL10202L000FEA | |
|---|---|
DigiKey Part Number | 541-WSL10202L000FEATR-ND - Tape & Reel (TR) 541-WSL10202L000FEACT-ND - Cut Tape (CT) 541-WSL10202L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL10202L000FEA |
Description | RES 0.002 OHM 1% 2W 2010 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL10202L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.100" L x 0.200" W (2.54mm x 5.08mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.47300 | £4.73 |
| 25 | £0.40440 | £10.11 |
| 50 | £0.36120 | £18.06 |
| 100 | £0.32450 | £32.45 |
| 250 | £0.28420 | £71.05 |
| 500 | £0.25898 | £129.49 |
| 1,000 | £0.23754 | £237.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.22475 | £899.00 |
| 8,000 | £0.21042 | £1,683.36 |
| 12,000 | £0.20306 | £2,436.72 |
| 20,000 | £0.19473 | £3,894.60 |
| 28,000 | £0.18977 | £5,313.56 |
| 40,000 | £0.18511 | £7,404.40 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

