
WSL0805R1500FEA | |
|---|---|
DigiKey Part Number | WSLA-.15TR-ND - Tape & Reel (TR) WSLA-.15CT-ND - Cut Tape (CT) WSLA-.15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R1500FEA |
Description | RES 0.15 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R1500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.43600 | £4.36 |
| 25 | £0.37200 | £9.30 |
| 50 | £0.33240 | £16.62 |
| 100 | £0.29830 | £29.83 |
| 250 | £0.26092 | £65.23 |
| 500 | £0.23758 | £118.79 |
| 1,000 | £0.21772 | £217.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.18602 | £930.10 |
| 10,000 | £0.17424 | £1,742.40 |
| 15,000 | £0.16819 | £2,522.85 |
| 25,000 | £0.16135 | £4,033.75 |
| 35,000 | £0.15727 | £5,504.45 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

