Parametric Equivalent
Parametric Equivalent

WSL0805R1000DBA | |
|---|---|
DigiKey Part Number | WSL0805R1000DBA-ND |
Manufacturer | |
Manufacturer Product Number | WSL0805R1000DBA |
Description | RES 0.1 OHM 0.5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.52020 | £152.02 |
| Unit Price without VAT: | £1.52020 |
|---|---|
| Unit Price with VAT: | £1.82424 |


