WSL0805R0500DTG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.80740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.43894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.62657
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.02760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.22904
Datasheet
50 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0500DTG

DigiKey Part Number
WSL0805R0500DTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL0805R0500DTG
Description
RES 0.05 OHM 0.5% 1/8W 0805
Customer Reference
Detailed Description
50 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.88474£4,423.70
Manufacturers Standard Package
Unit Price without VAT:£0.88474
Unit Price with VAT:£1.06169