
WSL0805R0200FEB18 | |
|---|---|
DigiKey Part Number | 541-WSL0805R0200FEB18TR-ND - Tape & Reel (TR) 541-WSL0805R0200FEB18CT-ND - Cut Tape (CT) 541-WSL0805R0200FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0200FEB18 |
Description | RES 0.02 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0200FEB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.95500 | £9.55 |
| 25 | £0.82240 | £20.56 |
| 50 | £0.73940 | £36.97 |
| 100 | £0.66870 | £66.87 |
| 250 | £0.59124 | £147.81 |
| 500 | £0.54276 | £271.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.55325 | £553.25 |
| 2,000 | £0.51507 | £1,030.14 |
| 3,000 | £0.49546 | £1,486.38 |
| 5,000 | £0.47328 | £2,366.40 |
| 7,000 | £0.46006 | £3,220.42 |
| 10,000 | £0.44715 | £4,471.50 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

