20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0200FEA18

DigiKey Part Number
WSLB-.02TR-ND - Tape & Reel (TR)
WSLB-.02CT-ND - Cut Tape (CT)
WSLB-.02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0200FEA18
Description
RES 0.02 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0200FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,556
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.42700£4.27
25£0.36440£9.11
50£0.32520£16.26
100£0.29190£29.19
250£0.25536£63.84
500£0.23246£116.23
1,000£0.21299£212.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.18193£909.65
10,000£0.17038£1,703.80
15,000£0.16446£2,466.90
25,000£0.15775£3,943.75
35,000£0.15376£5,381.60
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200