5 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL08055L000FEA18

DigiKey Part Number
541-10018-2-ND - Tape & Reel (TR)
541-10018-1-ND - Cut Tape (CT)
541-10018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL08055L000FEA18
Description
RES 0.005 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
5 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,866
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.36000£1.36
10£0.90000£9.00
25£0.77440£19.36
50£0.69560£34.78
100£0.62870£62.87
250£0.55544£138.86
500£0.50956£254.78
1,000£0.47061£470.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.44282£2,214.10
10,000£0.41812£4,181.20
15,000£0.40544£6,081.60
Manufacturers Standard Package
Unit Price without VAT:£1.36000
Unit Price with VAT:£1.63200