4 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL06124L000FEB

DigiKey Part Number
541-WSL06124L000FEBTR-ND - Tape & Reel (TR)
541-WSL06124L000FEBCT-ND - Cut Tape (CT)
541-WSL06124L000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL06124L000FEB
Description
RES 0.004 OHM 1% 1W 1206
Customer Reference
Detailed Description
4 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL06124L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.060" L x 0.120" W (1.50mm x 3.05mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,942
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.51500£5.15
25£0.44000£11.00
50£0.39340£19.67
100£0.35360£35.36
250£0.31004£77.51
500£0.28278£141.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.26479£264.79
2,000£0.24471£489.42
3,000£0.23439£703.17
5,000£0.22272£1,113.60
7,000£0.21576£1,510.32
10,000£0.20897£2,089.70
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800