
WSL0603R0500DEA | |
|---|---|
DigiKey Part Number | 541-WSL0603R0500DEATR-ND - Tape & Reel (TR) 541-WSL0603R0500DEACT-ND - Cut Tape (CT) 541-WSL0603R0500DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0500DEA |
Description | RES 0.05 OHM 0.5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0500DEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.04000 | £2.04 |
| 10 | £1.35800 | £13.58 |
| 25 | £1.17440 | £29.36 |
| 50 | £1.05940 | £52.97 |
| 100 | £0.96160 | £96.16 |
| 250 | £0.85448 | £213.62 |
| 500 | £0.78746 | £393.73 |
| 1,000 | £0.73052 | £730.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.75900 | £3,795.00 |
| 10,000 | £0.72013 | £7,201.30 |
| Unit Price without VAT: | £2.04000 |
|---|---|
| Unit Price with VAT: | £2.44800 |

