30 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0603R0300FEA18

DigiKey Part Number
WSLL-.03TR-ND - Tape & Reel (TR)
WSLL-.03CT-ND - Cut Tape (CT)
WSLL-.03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0603R0300FEA18
Description
RES 0.03 OHM 1% 1/5W 0603
Customer Reference
Detailed Description
30 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0603R0300FEA18 Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
0.021" (0.53mm)
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
In-Stock: 7,569
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.20000£1.20
10£0.78800£7.88
25£0.67800£16.95
50£0.60820£30.41
100£0.54910£54.91
250£0.48432£121.08
500£0.44374£221.87
1,000£0.40928£409.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.51187£2,559.35
10,000£0.48399£4,839.90
15,000£0.46967£7,045.05
Manufacturers Standard Package
Unit Price without VAT:£1.20000
Unit Price with VAT:£1.44000