
WSL0603R0100FEA18 | |
|---|---|
DigiKey Part Number | 541-10017-2-ND - Tape & Reel (TR) 541-10017-1-ND - Cut Tape (CT) 541-10017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0100FEA18 |
Description | RES 0.01 OHM 1% 1/5W 0603 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0100FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.48600 | £4.86 |
| 25 | £0.41560 | £10.39 |
| 50 | £0.37120 | £18.56 |
| 100 | £0.33360 | £33.36 |
| 250 | £0.29224 | £73.06 |
| 500 | £0.26638 | £133.19 |
| 1,000 | £0.24441 | £244.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.28447 | £1,422.35 |
| 10,000 | £0.26753 | £2,675.30 |
| 15,000 | £0.25882 | £3,882.30 |
| 25,000 | £0.24898 | £6,224.50 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

