25 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSK2512R0250FEA

DigiKey Part Number
541-WSK2512R0250FEATR-ND - Tape & Reel (TR)
541-WSK2512R0250FEACT-ND - Cut Tape (CT)
541-WSK2512R0250FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSK2512R0250FEA
Description
WSK-2512 .025 1% EA E3
Customer Reference
Detailed Description
25 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±35ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,116
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.24000£1.24
10£0.81900£8.19
25£0.70400£17.60
50£0.63200£31.60
100£0.57080£57.08
250£0.50368£125.92
500£0.46168£230.84
1,000£0.42599£425.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.40360£807.20
4,000£0.37733£1,509.32
6,000£0.36385£2,183.10
10,000£0.34859£3,485.90
14,000£0.33950£4,753.00
20,000£0.33062£6,612.40
Manufacturers Standard Package
Unit Price without VAT:£1.24000
Unit Price with VAT:£1.48800