
WSK2512R0100DTA | |
|---|---|
DigiKey Part Number | 541-WSK2512R0100DTATR-ND - Tape & Reel (TR) 541-WSK2512R0100DTACT-ND - Cut Tape (CT) 541-WSK2512R0100DTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK2512R0100DTA |
Description | WSK-2512 .01 .5% R86 |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.30000 | £3.30 |
| 10 | £2.23000 | £22.30 |
| 25 | £1.94040 | £48.51 |
| 50 | £1.75920 | £87.96 |
| 100 | £1.60490 | £160.49 |
| 250 | £1.43592 | £358.98 |
| 500 | £1.33024 | £665.12 |
| 1,000 | £1.30952 | £1,309.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.50038 | £3,000.76 |
| 4,000 | £1.41990 | £5,679.60 |
| Unit Price without VAT: | £3.30000 |
|---|---|
| Unit Price with VAT: | £3.96000 |

