
WSK25122L000FEA | |
|---|---|
DigiKey Part Number | 541-WSK25122L000FEATR-ND - Tape & Reel (TR) 541-WSK25122L000FEACT-ND - Cut Tape (CT) 541-WSK25122L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK25122L000FEA |
Description | WSK-2512 .002 1% EA E3 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSK25122L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| 10 | £1.04300 | £10.43 |
| 25 | £0.89960 | £22.49 |
| 50 | £0.80940 | £40.47 |
| 100 | £0.73270 | £73.27 |
| 250 | £0.64872 | £162.18 |
| 500 | £0.59614 | £298.07 |
| 1,000 | £0.55150 | £551.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.61801 | £1,236.02 |
| 4,000 | £0.58015 | £2,320.60 |
| 6,000 | £0.56071 | £3,364.26 |
| 10,000 | £0.53872 | £5,387.20 |
| 14,000 | £0.52562 | £7,358.68 |
| Unit Price without VAT: | £1.57000 |
|---|---|
| Unit Price with VAT: | £1.88400 |

