
WSK25121L000FEA | |
|---|---|
DigiKey Part Number | 541-10300-2-ND - Tape & Reel (TR) 541-10300-1-ND - Cut Tape (CT) 541-10300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK25121L000FEA |
Description | RES 0.001 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSK25121L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.11400 | £11.14 |
| 25 | £0.96080 | £24.02 |
| 50 | £0.86480 | £43.24 |
| 100 | £0.78350 | £78.35 |
| 250 | £0.69432 | £173.58 |
| 500 | £0.63852 | £319.26 |
| 1,000 | £0.59110 | £591.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.56184 | £1,123.68 |
| 4,000 | £0.52695 | £2,107.80 |
| 6,000 | £0.50903 | £3,054.18 |
| 10,000 | £0.48876 | £4,887.60 |
| 14,000 | £0.47669 | £6,673.66 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

