
WSK1206R0500FEA | |
|---|---|
DigiKey Part Number | 541-2707-2-ND - Tape & Reel (TR) 541-2707-1-ND - Cut Tape (CT) 541-2707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK1206R0500FEA |
Description | RES 0.05 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric), Concave Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSK1206R0500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric), Concave | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.68800 | £6.88 |
| 25 | £0.59080 | £14.77 |
| 50 | £0.52940 | £26.47 |
| 100 | £0.47720 | £47.72 |
| 250 | £0.42016 | £105.04 |
| 500 | £0.38440 | £192.20 |
| 1,000 | £0.35403 | £354.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.31245 | £1,249.80 |
| 8,000 | £0.29346 | £2,347.68 |
| 12,000 | £0.28371 | £3,404.52 |
| 20,000 | £0.27268 | £5,453.60 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

