
WSK1206R0450FEA18 | |
|---|---|
DigiKey Part Number | WSK1206R0450FEA18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSK1206R0450FEA18 |
Description | RES 0.045 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 45 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSK1206R0450FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.37783 | £1,511.32 |
| Unit Price without VAT: | £0.37783 |
|---|---|
| Unit Price with VAT: | £0.45340 |

