
WSK1206R0170FEA | |
|---|---|
DigiKey Part Number | WSK1206R0170FEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSK1206R0170FEA |
Description | RES 0.017 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 17 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric), Concave Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSK1206R0170FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric), Concave | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.36151 | £1,446.04 |
| Unit Price without VAT: | £0.36151 |
|---|---|
| Unit Price with VAT: | £0.43381 |

