
WSK1206R0120FEA | |
|---|---|
DigiKey Part Number | 541-2699-2-ND - Tape & Reel (TR) 541-2699-1-ND - Cut Tape (CT) 541-2699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK1206R0120FEA |
Description | RES 0.012 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric), Concave Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSK1206R0120FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric), Concave | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 10 | £0.64200 | £6.42 |
| 25 | £0.55040 | £13.76 |
| 50 | £0.49300 | £24.65 |
| 100 | £0.44410 | £44.41 |
| 250 | £0.39060 | £97.65 |
| 500 | £0.35712 | £178.56 |
| 1,000 | £0.32866 | £328.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.34140 | £1,365.60 |
| 8,000 | £0.32093 | £2,567.44 |
| 12,000 | £0.31041 | £3,724.92 |
| 20,000 | £0.29852 | £5,970.40 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |

